- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2W100
Description
+
Electrolytic Aluminum Capacitor - 10 µF - 450 V - 20% - 12.5 X 20mm - Radial - 5 mm - 140 mA - 10000h - 105°C.
Search Keywords: EEUED2W100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2W100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.696
1,000
$0.684
3,000
$0.681
5,000
$0.677
8,000
$0.674
10,000
$0.671
15,000 +
$0.667
Click for Quote
Log in
to unlock special pricing