- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2V220
Description
+
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 480mA 10000h 105°C Bulk
Search Keywords: EEUED2V220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2V220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$0.7408
250
$0.6005
1,000
$0.5234
3,000
$0.5210
5,000
$0.5026
8,000
$0.5013
10,000
$0.5001
15,000 +
$0.4988
Click for Quote
Log in
to unlock special pricing