- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2G220
Description
+
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 500mA 10000h 105°C Bulk
Search Keywords: EEUED2G220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2G220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.771
250
$0.706
500
$0.679
1,000
$0.651
3,000
$0.607
5,000
$0.586
8,000
$0.567
15,000 +
$0.542
Click for Quote
Log in
to unlock special pricing