- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2G100
Description
+
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 300mA 8000h 105°C Bulk
Search Keywords: EEUED2G100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2G100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 8/24/26
Minimum Order Quantity:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.4483
500
$0.3642
2,000
$0.3479
4,000
$0.3283
6,000
$0.3193
10,000
$0.3185
16,000
$0.3108
26,000 +
$0.3067
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT