- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2E820SB
Description
+
Cap Aluminum Lytic 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1200mA 10000h 105°C Ammo Pack
Search Keywords: EEUED2E820SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2E820SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.720
500
$0.710
1,000
$0.688
2,500
$0.632
5,000
$0.622
7,500
$0.613
10,000
$0.604
15,000 +
$0.595
Click for Quote
Log in
to unlock special pricing