Image is representational - see mfr. specs

EEU-ED2E470

Panasonic

Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk
Search Keywords: EEUED2E470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2E470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.461
250
$0.968
500
$0.879
1,000
$0.788
3,000
$0.745
5,000
$0.730
8,000
$0.728
15,000 +
$0.726
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!