- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2E330
Description
+
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 710mA 10000h 105°C Bulk
Search Keywords: EEUED2E330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2E330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.0986
500
$0.6504
1,000
$0.5556
3,000
$0.5040
5,000
$0.4795
8,000
$0.4771
10,000
$0.4747
15,000 +
$0.4723
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments