Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-ED2E221

Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000h 105°C Bulk
Search Keywords: EEUED2E221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-ED2E221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Voltage: 250 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-ED2E221 discontinued?
Yes, EEU-ED2E221 from Panasonic is discontinued (end-of-life April 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EEU-ED2E221 RoHS compliant?
Yes, EEU-ED2E221 is RoHS compliant.
What is the lead time for EEU-ED2E221?
The standard lead time for EEU-ED2E221 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 502
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.97
100
$1.94
250
$1.90
500
$1.86
1,000
$1.82
2,500
$1.80
5,000
$1.77
7,500 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!