- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2E101
Description
+
The EEU-ED2E101 is a radial lead type aluminum electrolytic capacitor with a rated voltage of 250V and a capacitance of 100µF.
Search Keywords: EEUED2E101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2E101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.680
250
$1.360
500
$1.143
1,000
$1.077
2,500
$1.007
5,000
$0.964
7,500
$0.961
10,000 +
$0.959
Click for Quote
Log in
to unlock special pricing