- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2D680B
Description
+
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 25mm) Radial 5mm 950mA 10000h 105°C Ammo Pack
Search Keywords: EEUED2D680B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2D680B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.778
250
$0.632
500
$0.630
1,000
$0.604
3,000
$0.554
5,000
$0.553
8,000
$0.539
15,000 +
$0.532
Click for Quote
Log in
to unlock special pricing