- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2D470B
Description
+
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 790mA 10000h 105°C Ammo Pack
Search Keywords: EEUED2D470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2D470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5975
500
$0.4855
1,000
$0.4637
3,000
$0.4376
5,000
$0.4256
8,000
$0.4246
10,000
$0.4143
15,000 +
$0.4132
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments