Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-ED2D470

Electrolytic Aluminum Capacitor - 47 µF - 200 V - 20% - 12.5 X 20mm - Radial - 5 mm - 316 mA - 10000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 47 µF - 200 V - 20% - 12.5 X 20mm - Radial - 5 mm - 316 mA - 10000h - 105°C.
Search Keywords: EEUED2D470
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2D470
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    47 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,526
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6008
500
$0.4881
1,000
$0.4663
3,000
$0.4400
5,000
$0.4279
8,000
$0.4269
10,000
$0.4165
15,000 +
$0.4155
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!