- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2C470
Description
+
Cap Aluminum Lytic 47uF 160V 20% (10 X 20mm) Radial 5mm 750mA 8000h 105°C Bulk
Search Keywords: EEUED2C470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2C470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,331
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$0.4936
500
$0.3861
2,000
$0.3331
4,000
$0.3077
6,000
$0.2992
10,000
$0.2985
16,000
$0.2977
26,000 +
$0.2970
Click for Quote
Log in
to unlock special pricing