Image is representational - see mfr. specs

EEU-ED2C221SB

Panasonic

Cap Aluminum Lytic 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Ammo Pack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Ammo Pack
Search Keywords: EEUED2C221SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-ED2C221SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    160 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks can ship 11/4/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.814
500
$0.778
1,000
$0.745
2,500
$0.714
5,000
$0.695
7,500
$0.685
10,000
$0.674
15,000 +
$0.664
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!