- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2C221S
Description
+
Cap Aluminum Lytic 220uF 160V 20% (18 X 25mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
Search Keywords: EEUED2C221S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2C221S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$0.968
250
$0.905
500
$0.886
1,000
$0.867
2,500
$0.843
5,000
$0.824
7,500
$0.813
10,000 +
$0.805
Click for Quote
Log in
to unlock special pricing