- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2C221
Description
+
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1700mA 10000h 105°C Bulk
Search Keywords: EEUED2C221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2C221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,289
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$0.990
250
$0.886
500
$0.866
1,000
$0.847
2,500
$0.830
5,000
$0.820
7,500
$0.815
10,000 +
$0.813
Click for Quote
Log in
to unlock special pricing