- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-ED2C151S
Panasonic
EEU-ED2C151S
Cap Aluminum Lytic 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 160V 20% (18 X 20mm) Radial 7.5mm 1400mA 10000h 105°C Bulk
Search Keywords: EEUED2C151S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-ED2C151S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Voltage:160 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-ED2C151S RoHS compliant?
Yes, EEU-ED2C151S is RoHS compliant.
What is the lead time for EEU-ED2C151S?
The standard lead time for EEU-ED2C151S is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/21/26
Minimum Order Quantity:
25
24 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
25
$1.266
250
$1.029
500
$0.983
1,000
$0.940
2,500
$0.902
5,000
$0.878
7,500
$0.876
10,000 +
$0.866
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT