- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2W330S
Description
+
Cap Aluminum Lytic 33uF 450V 20% (18 X 25mm) Radial 7.5mm 680mA 5000h 105ƒA€A°C Bulk
Search Keywords: EEUEB2W330S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2W330S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial2202
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.465
250
$1.190
500
$1.137
1,000
$1.088
2,500
$1.044
5,000
$1.016
7,500
$1.002
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing