Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB2W220S

The EEU-EB2W220S is a radial lead type aluminum electrolytic capacitor featuring a 22 µF capacitance and a 450 V voltage ratin ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
The EEU-EB2W220S is a radial lead type aluminum electrolytic capacitor featuring a 22 µF capacitance and a 450 V voltage rating.
Search Keywords: EEUEB2W220S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2W220S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    18 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB2W220S RoHS compliant?
Yes, EEU-EB2W220S is RoHS compliant.
What is the lead time for EEU-EB2W220S?
The standard lead time for EEU-EB2W220S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
On Order:
2,000   can ship 1/7/27
Minimum Order Quantity:
25
18 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.562
250
$1.293
500
$1.082
1,000
$1.014
2,500
$0.947
5,000
$0.906
7,500
$0.903
10,000 +
$0.901
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!