Image is representational - see mfr. specs

EEU-EB2V100

Panasonic

Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 270mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 270mA 5000h 105°C Bulk
Search Keywords: EEUEB2V100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2V100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    10 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    350 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,125
Can Ship immediately
On Order:
2,000   can ship 7/20/26
Minimum Order Quantity:
100
24 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4267
500
$0.3467
2,000
$0.3312
4,000
$0.3125
6,000
$0.3040
10,000
$0.3032
16,000
$0.2959
26,000 +
$0.2920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!