- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2G330S
Description
+
Cap Aluminum Lytic 33uF 400V 20% (18 X 20mm) Radial 7.5mm 600mA 5000h 105°C Bulk
Search Keywords: EEUEB2G330S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2G330S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$1.301
250
$1.057
500
$1.009
1,000
$0.966
2,500
$0.926
5,000
$0.902
7,500
$0.890
10,000 +
$0.888
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments