- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2G220
Panasonic
EEU-EB2G220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
Search Keywords: EEUEB2G220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2G220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-EB2G220 RoHS compliant?
Yes, EEU-EB2G220 is RoHS compliant.
What is the lead time for EEU-EB2G220?
The standard lead time for EEU-EB2G220 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
50
$0.593
250
$0.573
500
$0.565
1,000
$0.547
3,000
$0.536
5,000
$0.530
8,000
$0.523
15,000 +
$0.517
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT