Image is representational - see mfr. specs

EEU-EB2E680

Panasonic

Cap Aluminum Lytic 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk
Search Keywords: EEUEB2E680
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB2E680
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    68 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -25 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    250 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.624
250
$0.596
500
$0.583
1,000
$0.571
2,500
$0.555
5,000
$0.543
7,500
$0.536
10,000 +
$0.531
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!