- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2E470B
Description
+
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 710mA 5000h 105°C Ammo
Search Keywords: EEUEB2E470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2E470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.4161
1,000
$0.3975
2,500
$0.3804
5,000
$0.3648
7,500
$0.3639
10,000
$0.3551
15,000
$0.3542
25,000 +
$0.3504
Click for Quote
Log in
to unlock special pricing