- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2E101SB
Description
+
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1200mA 5000h 105°C Ammo
Search Keywords: EEUEB2E101SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2E101SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
150
$1.2400
250
$1.0900
500
$1.0500
1,000
$1.0006
2,500
$0.9415
5,000
$0.8956
7,500
$0.8690
10,000 +
$0.8507
Click for Quote
Log in
to unlock special pricing