- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2D101
Description
+
The EEU-EB2D101 is a radial lead type aluminum electrolytic capacitor with a capacitance of 100 µF and a rated voltage of 200 V.
Search Keywords: EEUEB2D101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2D101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:200 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
On Order:
1,000
can ship 6/3/26
Minimum Order Quantity:
50
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$0.897
250
$0.726
500
$0.664
1,000
$0.636
2,500
$0.632
5,000
$0.629
7,500
$0.626
10,000 +
$0.623
Click for Quote
Log in
to unlock special pricing