- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2C330
Description
+
The EEU-EB2C330 is a radial lead type aluminum electrolytic capacitor with a rated voltage of 160V and a capacitance of 33µF.
Search Keywords: EEUEB2C330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2C330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,798
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2890
500
$0.2756
2,000
$0.2641
4,000
$0.2583
6,000
$0.2544
10,000
$0.2506
26,000
$0.2427
50,000 +
$0.2373
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments