- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB2C101SB
Description
+
Cap Aluminum Lytic 100uF 160V 20% (18 X 20mm) Radial 7.5mm 1060mA 5000h 105°C Ammo
Search Keywords: EEUEB2C101SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB2C101SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$1.736
250
$1.055
500
$0.990
1,000
$0.969
2,500
$0.938
5,000
$0.934
7,500
$0.929
10,000 +
$0.924
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments