- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1V331B
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 278mA 10000h 105°C Ammo
Search Keywords: EEUEB1V331B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1V331B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.2261
500
$0.2056
2,000
$0.1948
4,000
$0.1934
6,000
$0.1921
10,000
$0.1895
26,000
$0.1860
50,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT