- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1V221BJ
Description
+
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 197mA 10000h 105°C
Search Keywords: EEUEB1V221BJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1V221BJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
250
$0.2358
2,000
$0.1858
4,000
$0.1777
6,000
$0.1751
10,000
$0.1679
26,000
$0.1613
50,000
$0.1609
100,000 +
$0.1592
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments