- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1J471
Description
+
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 454mA 10000h 105°C Bulk
Search Keywords: EEUEB1J471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1J471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$0.4491
250
$0.4084
1,000
$0.3926
3,000
$0.3816
5,000
$0.3765
8,000
$0.3717
10,000
$0.3708
15,000 +
$0.3699
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments