- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1J470SB
Panasonic
EEU-EB1J470SB
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 80mA 5000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 80mA 5000h 105°C Ammo
Search Keywords: EEUEB1J470SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1J470SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-EB1J470SB RoHS compliant?
Yes, EEU-EB1J470SB is RoHS compliant.
What is the lead time for EEU-EB1J470SB?
The standard lead time for EEU-EB1J470SB is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970
Can Ship immediately
Buy all 1,970 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1970
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$0.1178
2,000
$0.1071
4,000
$0.1048
6,000
$0.1040
8,000
$0.1038
26,000
$0.1019
50,000
$0.1000
100,000
$0.0998
150,000 +
$0.0994
Click for Quote
Log in
to unlock special pricing