- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1J470S
Description
+
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 80mA 5000h 105A°C Automotive Bulk
Search Keywords: EEUEB1J470S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1J470S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,804
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1071
4,000
$0.1048
6,000
$0.1040
8,000
$0.1038
26,000
$0.1019
50,000
$0.1000
100,000
$0.0998
150,000 +
$0.0994
Click for Quote
Log in
to unlock special pricing