- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1J331
Description
+
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 381mA 10000h 105°C Bulk
Search Keywords: EEUEB1J331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1J331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.5462
500
$0.4629
1,000
$0.4368
3,000
$0.4165
5,000
$0.4058
8,000
$0.4038
10,000
$0.4018
15,000 +
$0.3997
Click for Quote
Log in
to unlock special pricing