Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB1J330SH

Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 5000h 105°C Ammo Pack

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 50mA 5000h 105°C Ammo Pack
Search Keywords: EEUEB1J330SH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1J330SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB1J330SH RoHS compliant?
Yes, EEU-EB1J330SH is RoHS compliant.
What is the lead time for EEU-EB1J330SH?
The standard lead time for EEU-EB1J330SH is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0900
4,000
$0.0898
6,000
$0.0861
8,000
$0.0859
26,000
$0.0814
50,000
$0.0782
100,000
$0.0780
150,000 +
$0.0778
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!