- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1J330SB
Description
+
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 5mm 50mA 5000h 105°C Ammo Pack
Search Keywords: EEUEB1J330SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1J330SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0900
4,000
$0.0898
6,000
$0.0861
8,000
$0.0859
26,000
$0.0814
50,000
$0.0782
100,000
$0.0780
150,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing