- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1J221B
Description
+
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 292mA 10000h 105°C Ammo
Search Keywords: EEUEB1J221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1J221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
On Order:
2,000
can ship 9/21/26
Minimum Order Quantity:
100
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.4659
500
$0.2778
2,000
$0.2492
4,000
$0.2468
6,000
$0.2456
10,000
$0.2443
26,000
$0.2431
50,000 +
$0.2419
Click for Quote
Log in
to unlock special pricing