Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB1J100SH

Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 30mA 5000h 105°C Ammo Pack

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 30mA 5000h 105°C Ammo Pack
Search Keywords: EEUEB1J100SH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-EB1J100SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Capacitance Value: 10 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB1J100SH RoHS compliant?
Yes, EEU-EB1J100SH is RoHS compliant.
What is the lead time for EEU-EB1J100SH?
The standard lead time for EEU-EB1J100SH is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
37 Weeks can ship 7/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.0753
4,000
$0.0708
8,000
$0.0677
26,000
$0.0640
50,000
$0.0638
100,000
$0.0614
150,000
$0.0613
250,000 +
$0.0606
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!