- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1H4R7SH
Description
+
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 5000h 105°C Ammo
Search Keywords: EEUEB1H4R7SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1H4R7SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Buy all 51 in-stock or the regular minimum order quantity of 2000
Stock lot only:
51
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.1178
2,000
$0.1071
4,000
$0.0911
8,000
$0.0866
26,000
$0.0818
50,000
$0.0814
100,000
$0.0810
150,000
$0.0806
250,000 +
$0.0802
Click for Quote
Log in
to unlock special pricing