- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1H3R3S
Description
+
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 18mA 5000h 105°C Bulk
Search Keywords: EEUEB1H3R3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1H3R3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0753
4,000
$0.0708
8,000
$0.0677
26,000
$0.0640
50,000
$0.0638
100,000
$0.0614
150,000
$0.0613
250,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing