Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB1H2R2S

Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 15mA 5000h 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 15mA 5000h 105°C Bulk
Search Keywords: EEUEB1H2R2S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1H2R2S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    2.2 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB1H2R2S RoHS compliant?
Yes, EEU-EB1H2R2S is RoHS compliant.
What is the lead time for EEU-EB1H2R2S?
The standard lead time for EEU-EB1H2R2S is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,070
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0581
4,000
$0.0563
8,000
$0.0551
26,000
$0.0536
50,000
$0.0535
100,000
$0.0526
150,000
$0.0525
250,000 +
$0.0523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!