- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1H221
Description
+
Electrolytic Aluminum Capacitor - 220 µF - 50 V - 20% - 10 X 16mm - Radial - 5 mm - 234 mA - 10000h - 105°C.
Search Keywords: EEUEB1H221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1H221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 11/16/26
Minimum Order Quantity:
100
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.3647
500
$0.2786
2,000
$0.2541
4,000
$0.2483
6,000
$0.2459
10,000
$0.2447
26,000
$0.2434
50,000 +
$0.2422
Click for Quote
Log in
to unlock special pricing