Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB1H220S

Electrolytic Aluminum Capacitor - 22 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 39 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 22 µF - 50 V - 20% - 5 X 11mm - Radial - 2 mm - 39 mA - 5000h - 105°C.
Search Keywords: EEUEB1H220S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-EB1H220S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 22 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 5 x 11 mm
Termination Style: Radial
Voltage: 50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB1H220S RoHS compliant?
Yes, EEU-EB1H220S is RoHS compliant.
What is the lead time for EEU-EB1H220S?
The standard lead time for EEU-EB1H220S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,474
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 7/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.0734
2,600
$0.0692
5,000
$0.0677
7,600
$0.0668
25,000
$0.0641
50,000
$0.0625
100,000
$0.0609
150,000 +
$0.0600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!