Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB1E101SH

Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 95mA 5000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 95mA 5000h 105°C Ammo
Search Keywords: EEUEB1E101SH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1E101SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB1E101SH RoHS compliant?
Yes, EEU-EB1E101SH is RoHS compliant.
What is the lead time for EEU-EB1E101SH?
The standard lead time for EEU-EB1E101SH is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 2000
On Order:
8,000   can ship 11/19/26
Stock lot only:
10
Minimum Order Quantity:
2000
Order Increment:
2000
35 Weeks can ship 5/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1526
2,000
$0.1387
4,000
$0.1306
6,000
$0.1277
8,000
$0.1274
26,000
$0.1237
50,000
$0.1234
100,000
$0.1231
150,000 +
$0.1228
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!