Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-EB1E101S

Electrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 95 mA - 5000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 100 µF - 25 V - 20% - 6.3 X 11.2mm - Radial - 2.5 mm - 95 mA - 5000h - 105°C.
Search Keywords: EEUEB1E101S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1E101S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-EB1E101S RoHS compliant?
Yes, EEU-EB1E101S is RoHS compliant.
What is the lead time for EEU-EB1E101S?
The standard lead time for EEU-EB1E101S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12,000   can ship 10/19/26
Minimum Order Quantity:
2000
Order Increment:
2000
22 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1251
4,000
$0.1120
6,000
$0.1075
8,000
$0.1072
26,000
$0.1041
50,000
$0.1038
100,000
$0.1036
150,000 +
$0.1033
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!