- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1C102B
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 430mA 10000h 105°C Ammo
Search Keywords: EEUEB1C102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1C102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3663
500
$0.3073
2,000
$0.2761
4,000
$0.2683
6,000
$0.2610
10,000
$0.2603
26,000
$0.2507
50,000 +
$0.2500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments