- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-EB1C102
Description
+
Electrolytic Aluminum Capacitor - 1000 µF - 16 V - 20% - 10 X 20mm - Radial - 5 mm - 430 mA - 10000h - 105°C.
Search Keywords: EEUEB1C102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-EB1C102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,328
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
400
$0.4551
500
$0.3735
2,000
$0.3206
4,000
$0.2973
6,000
$0.2886
10,000
$0.2876
26,000
$0.2869
50,000 +
$0.2862
Click for Quote
Log in
to unlock special pricing