Image is representational - see mfr. specs

EEU-EB1A471BJ

Panasonic

Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 278mA 10000h 105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 278mA 10000h 105°C
Search Keywords: EEUEB1A471BJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1A471BJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1385
3,000
$0.1245
5,000
$0.1226
8,000
$0.1208
25,000
$0.1177
50,000
$0.1130
100,000
$0.1113
150,000 +
$0.1097
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!