Image is representational - see mfr. specs

EEU-EB1A471

Panasonic

Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 278mA 10000h 105°C Bulk
Search Keywords: EEUEB1A471
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-EB1A471
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,146
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1680
2,000
$0.1480
4,000
$0.1448
6,000
$0.1437
10,000
$0.1409
26,000
$0.1382
50,000
$0.1379
100,000 +
$0.1374
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!