- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EET-UQ2D681JA
Description
+
Cap Aluminum Lytic 680uF 200V 20% (25 X 30mm) Snap-In 10mm 0.293 Ohm 2680mA 2000h 85°C Bulk
Search Keywords: EETUQ2D681JA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EET-UQ2D681JA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:200 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Minimum Order Quantity:
23